The CY7C09289V-9ACT is a 100-pin quad flat package SRAM memory IC with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It operates on a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device has a maximum access time of 9 units and a memory capacity of 64,000 words. It is a dual-port SRAM with parallel access and a JEDEC package code of S-PQFP-G100.
Cypress CY7C09289V-9ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 9 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.