Cypress CY7C09289V-9AI technical specifications.
| Access Time | 9ns |
| Package/Case | LQFP |
| Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09289V-9AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.