
Dual-port SRAM with 1Mb density, featuring 64K words x 16 bits organization. Offers a fast 9ns access time and operates at a maximum frequency of 67MHz. This synchronous, CMOS memory component utilizes a parallel interface and is housed in a TQFP package for surface mounting. It operates from a 3V to 3.6V supply voltage range and is RoHS compliant.
Cypress CY7C09289V-9AXC technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09289V-9AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.