
1Mb Dual-Port SRAM, 64K x 16 bit, featuring 9ns access time and 67MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates at 3.3V supply voltage, with a range of 3V to 3.6V. Packaged in a 100-pin TQFP (TQFP-100) for surface mounting, this RoHS compliant component supports a wide operating temperature range from -40°C to 85°C.
Cypress CY7C09289V-9AXI technical specifications.
| Access Time | 9ns |
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09289V-9AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
