
The CY7C09289V-9AXIT is a 1Mb SRAM IC with a 16-bit address bus and a frequency of 67MHz. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The IC is packaged in a TQFP and is mounted on the surface. It has a synchronous interface and a supply current of 300mA.
Sign in to ask questions about the Cypress CY7C09289V-9AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09289V-9AXIT technical specifications.
| Access Time | 9ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 67MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09289V-9AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.