
Dual-port SRAM with 72Kb density, featuring 4000 words and an 18-bit word size. Offers 12ns access time and operates at up to 50MHz frequency. This synchronous, volatile memory component utilizes a parallel interface and is housed in a TQFP package for surface mounting. It supports a 3V to 3.6V operating supply voltage and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C09349AV-12AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09349AV-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 33MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09349AV-12AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
