
The CY7C09349AV-12AXCT is a 72Kb volatile SRAM integrated circuit. It operates at frequencies up to 50MHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The CY7C09349AV-12AXCT is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C09349AV-12AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09349AV-12AXCT technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09349AV-12AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
