Cypress CY7C09369V-12AC technical specifications.
| Access Time | 12ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09369V-12AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
