
288Kb Dual-Port SRAM, 16K x 18 configuration, featuring a 12ns access time and 33MHz frequency. This CMOS integrated circuit operates with a 3V to 3.6V supply voltage and supports a synchronous parallel interface. Packaged in a TQFP-100, it is surface mountable and RoHS compliant.
Cypress CY7C09369V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 25ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 33MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09369V-12AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
