Cypress CY7C09369V-6AC technical specifications.
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 288Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09369V-6AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.