
Dual-port SRAM with 288Kb density, organized as 16K words by 18 bits. Features a 9ns access time and operates at up to 67MHz. This synchronous, volatile memory utilizes a parallel interface and is housed in a TQFP package for surface mounting. It supports a 3.3V operating supply voltage and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C09369V-9AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09369V-9AXC technical specifications.
| Access Time | 9ns |
| Access Time-Max | 20ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09369V-9AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
