
288Kb Parallel SRAM IC, featuring a 14-bit address bus and 18-bit word size, offers a fast 9ns access time. This synchronous memory operates at a maximum frequency of 67MHz and is housed in a 100-TQFP surface-mount package. Designed for reliability, it supports a 3V to 3.6V supply voltage range and operates between 0°C and 70°C. The component is RoHS compliant and lead-free, supplied on tape and reel.
Sign in to ask questions about the Cypress CY7C09369V-9AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09369V-9AXCT technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09369V-9AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
