
576Kb Dual-Port SRAM, 32K x 18 configuration, offering 12ns access time. This CMOS synchronous memory features a parallel interface, 15-bit address bus, and operates at a maximum frequency of 50MHz. Packaged in a lead-free TQFP-100 surface-mount case, it supports a 3V to 3.6V operating voltage range and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C09379V-12AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09379V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 576Kb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 576Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09379V-12AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
