
High-performance dual-port SRAM with 576Kb density, featuring a 12ns access time and 50MHz maximum frequency. This synchronous memory offers a 32K x 18 configuration, supporting parallel interface and a 15-bit address bus. Designed for surface mount applications, it operates within a 3V to 3.6V supply voltage range and is packaged in a lead-free TQFP.
Sign in to ask questions about the Cypress CY7C09379V-12AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09379V-12AXCT technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 576Kb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 576Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09379V-12AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
