Dual-Port SRAM, 64KX18, 12ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
Cypress CY7C09389V-12ACT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.