
1.152Mb Dual-Port SRAM, 64K x 18, featuring 7.5ns access time and 83MHz maximum frequency. This synchronous, volatile SRAM operates with a 3.3V supply voltage and offers a parallel interface. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C09389V-7AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09389V-7AXC technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 83MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09389V-7AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
