
The CY7C09389V-9ACT is a 32-bit SRAM with 64000 words and an 18-bit word size. It operates at a frequency of 40MHz and a supply voltage of 3.3V. The device is packaged in a TQFP and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant.
Cypress CY7C09389V-9ACT technical specifications.
| Access Time | 20ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 230mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.