
The CY7C09389V-9AI is a 1.152Mb synchronous SRAM with 18b words and a maximum frequency of 67MHz. It operates within a temperature range of -40°C to 85°C and is supplied by a 3.3V voltage source. The device is packaged in a TQFP-100 package and is designed for surface mount applications. It has a maximum supply current of 300mA and is not radiation hardened.
Sign in to ask questions about the Cypress CY7C09389V-9AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09389V-9AI technical specifications.
| Access Time | 9ns |
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09389V-9AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
