
High-speed, 1.152Mb dual-port SRAM with 9ns access time. Features 64K x 18 configuration, 67MHz maximum frequency, and a synchronous parallel interface. Operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 100-pin TQFP, this lead-free, surface-mount component is RoHS compliant.
Sign in to ask questions about the Cypress CY7C09389V-9AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09389V-9AXC technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09389V-9AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
