
This 1.152Mb SRAM IC operates at a frequency of 67MHz and has an 18-bit word size. It is designed to run on a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a TQFP package and is mounted using surface mount techniques. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C09389V-9AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09389V-9AXCT technical specifications.
| Access Time | 9ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 230mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09389V-9AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
