
1.152Mb Dual-Port SRAM, 64K x 18, featuring 9ns access time and 67MHz maximum frequency. This synchronous, volatile SRAM offers a parallel interface and operates with a 3.3V supply voltage. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress CY7C09389V-9AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09389V-9AXI technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09389V-9AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
