
The CY7C09449PV-AC is a 128Kb volatile SRAM with a frequency of 50MHz. It is packaged in a LQFP and is designed for surface mount applications. The device operates within a temperature range of 0-70°C. The CY7C09449PV-AC is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C09449PV-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09449PV-AC technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09449PV-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.