
The CY7C09449PVA-AC is a 128Kb volatile SRAM with a maximum operating frequency of 50MHz and a nominal supply voltage of 3.3V. It is packaged in a LQFP package and is designed for surface mount applications. The device is rated to operate over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C09449PVA-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09449PVA-AC technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Density | 128Kb |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09449PVA-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.