
Dual-port SRAM with 576Kb density, featuring 16,000 words and a 36-bit word size. Offers a 12.5ns access time and operates at 100MHz frequency. Packaged in a 144-pin TQFP with dimensions of 20mm x 20mm x 1.4mm. Supports synchronous operation with an operating supply voltage of 3.3V.
Sign in to ask questions about the Cypress CY7C09569V-100AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09569V-100AC technical specifications.
| Access Time | 12.5ns |
| Access Time-Max | 12.5ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 576Kb |
| Frequency | 100MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 576Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Width | 20mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09569V-100AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
