
576Kb Dual-Port SRAM, featuring a 16K x 36 configuration, offers a 12.5ns access time and operates at up to 100MHz. This synchronous, CMOS memory utilizes a parallel interface and is housed in a 144-pin TQFP package for surface mounting. Designed for 3.3V operation, it supports a wide temperature range from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C09569V-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09569V-100AXC technical specifications.
| Access Time | 12.5ns |
| Access Time-Max | 12.5ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 576Kb |
| Frequency | 67MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09569V-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
