
The CY7C09579V-83AI is a 1.125Mb synchronous SRAM with a maximum operating frequency of 45MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 385mA. The device is available in a 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 package and is suitable for surface mount applications. The CY7C09579V-83AI is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C09579V-83AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09579V-83AI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09579V-83AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
