
The CY7C09579V-83AXI is a 1.152Mb SRAM integrated circuit with a maximum operating frequency of 83MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 385mA. The device is packaged in a lead-free TQFP-144 package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C09579V-83AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09579V-83AXI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09579V-83AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
