
1.125Mb Dual-Port SRAM, featuring 32,000 words and a 36-bit word size, offers a maximum operating frequency of 83MHz with a 6ns access time. This synchronous, parallel interface memory operates at 3.3V, supporting a 30-bit address bus. Packaged in a 172-ball FBGA with a 1mm pitch, this surface-mount component is designed for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C09579V-83BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09579V-83BBC technical specifications.
| Access Time | 6ns |
| Address Bus Width | 30b |
| Package/Case | FBGA |
| Density | 1.125Mb |
| Frequency | 45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09579V-83BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
