
This 1Mb SRAM from Cypress operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a SOJ package and is mounted using surface mount techniques. The SRAM has an access time of 15ns and a density of 1Mb. It is not RoHS compliant and is available in a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1006B-15VCT technical specifications.
| Access Time | 15ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.