Cypress CY7C1007D-10VXIT technical specifications.
| Access Time | 10ns |
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1007D-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.