
2Mb CMOS SRAM, 256K x 8 configuration, offering 10ns access time. This asynchronous memory features an 18-bit address bus and an 8-bit word size. Designed for surface mount applications, it operates with a 3.3V supply voltage and is RoHS compliant. The component is housed in a 36-pin SOJ package, suitable for operation between -40°C and 85°C.
Cypress CY7C1010DV33-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1010DV33-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
