
2Mb SRAM, 128K x 16 configuration, offering 12ns access time and 83MHz maximum frequency. This asynchronous, volatile memory component features a parallel interface and operates at 3.3V, with a voltage range of 3V to 3.6V. Packaged in a lead-free TSOP-II 44-pin surface mount configuration, it supports a wide operating temperature range from -40°C to 125°C.
Cypress CY7C1011CV33-12ZSXE technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1011CV33-12ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
