
2Mb Parallel SRAM IC, featuring 12ns access time, 17-bit address bus, and 16-bit word size. This volatile, SDR SRAM operates asynchronously with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Designed for surface mounting, it comes in a 44-pin TSOP package, is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 125°C.
Cypress CY7C1011CV33-12ZSXET technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1011CV33-12ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
