
2Mb CMOS SRAM with 10ns access time, featuring a 17-bit address bus and 16-bit word size for parallel interface. This volatile memory operates asynchronously with a 3.3V supply voltage, supporting a temperature range of -40°C to 85°C. Packaged in a VFBGA with surface mount configuration, it offers 128,000 words of storage.
Cypress CY7C1011DV33-10BVI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1011DV33-10BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
