
2Mb SRAM, 128K x 16 bit organization, featuring 10ns access time. This asynchronous, volatile memory component operates with a 3.3V supply voltage and is housed in a 48-pin VFBGA package for surface mounting. Industrial temperature grade operation from -40°C to 85°C is supported, with a parallel interface and 90mA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1011DV33-10BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1011DV33-10BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
