
2Mb Asynchronous SRAM, 128K x 16 configuration, featuring a 10ns access time. This CMOS component operates with a 3.3V supply voltage and is housed in a 44-pin TSOP package for surface mounting. It offers a parallel interface and is lead-free and RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1011DV33-10ZSXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1011DV33-10ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
