
1Mb SRAM, 128K x 8 bit organization, offering 10ns access time. This asynchronous, volatile memory features a parallel interface and operates at a maximum frequency of 100MHz. Designed for surface mounting, it comes in a 32-pin SOJ package and supports a 3.3V operating supply voltage. The component is RoHS compliant and rated for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1018DV33-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1018DV33-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
