
1Mb Asynchronous SRAM with 10ns access time, featuring a 128K x 8 organization. This CMOS component operates at 3.3V, supporting a frequency up to 100MHz. It utilizes a parallel interface and is housed in a 32-pin SOJ surface-mount package. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Cypress CY7C1018DV33-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1018DV33-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
