
Asynchronous SRAM chip, 1Mb density, featuring a 128K x 8 organization. Offers a 10ns access time and operates at 3.3V with a 3V to 3.6V supply voltage range. This surface mount component supports a parallel interface and has an 8-bit word size. Designed for automotive applications, it operates from -40°C to 85°C and is RoHS compliant.
Cypress CY7C1019CV33-10ZXA technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019CV33-10ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
