
1Mb CMOS SRAM, 128K x 8 configuration, offering 10ns access time. This asynchronous, volatile memory features a parallel interface, 17-bit address bus, and 8-bit word size. Packaged in a lead-free TSOP-II (32-pin) for surface mounting, it operates from 2.97V to 3.63V with a typical 3.3V supply. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1019CV33-10ZXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1019CV33-10ZXAT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019CV33-10ZXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
