
This 1Mb volatile SRAM IC offers 10ns access time and operates at frequencies up to 10GHz. It is available in a lead-free SOIC package and is suitable for surface mount applications. The device can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1019CV33-10ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1019CV33-10ZXI technical specifications.
| Access Time | 10ns |
| Package/Case | SOIC |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019CV33-10ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
