
This 1Mb SRAM has an access time of 12ns and operates on a 3.3V supply voltage. The device is available in a SOIC-32 package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory size is 1Mb with a word size of 8 bits and a number of words of 128000. The device is lead free and packaged in a tape and reel configuration.
Sign in to ask questions about the Cypress CY7C1019CV33-12ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1019CV33-12ZXCT technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019CV33-12ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
