
This 1Mb volatile SRAM from Cypress features an access time of 15ns and operates at frequencies up to 15GHz. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The SRAM is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1019CV33-15ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1019CV33-15ZXI technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019CV33-15ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
