
This 1Mb SRAM IC has a memory type of volatile SRAM and operates at a maximum frequency of 15GHz. It features a 15ns access time and is packaged in a surface mount SOIC package. The device is lead free and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1019CV33-15ZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1019CV33-15ZXIT technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1019CV33-15ZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
