
1Mb asynchronous SRAM with 128K x 8 organization, featuring a 10ns access time and 100MHz maximum frequency. This CMOS component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. Packaged in a 32-pin SOJ surface-mount format, it offers industrial temperature range operation from -40°C to 85°C. The device is RoHS compliant and lead-free.
Cypress CY7C1019D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019D-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.