
1Mb SRAM, 128K x 8 configuration, offering 10ns access time and 100MHz maximum frequency. This asynchronous, parallel interface memory operates at 3.3V, with a voltage range of 3V to 3.6V. Packaged in a VFBGA (48-ball) for surface mounting, it features an industrial temperature grade (-40°C to 85°C) and is lead-free and RoHS compliant.
Cypress CY7C1019DV33-10BVXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019DV33-10BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
