
The CY7C1020B-12ZXC is a 512Kb SRAM with an access time of 12ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a lead-free TSOP and is compliant with RoHS regulations. It features a density of 512Kb and a memory size of 512Kb.
Sign in to ask questions about the Cypress CY7C1020B-12ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1020B-12ZXC technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020B-12ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
