
The CY7C1020BN-15ZXC is a 512Kb volatile SRAM IC with an access time of 15ns. It is packaged in a lead free TSOP2-44 package and is suitable for surface mount applications. The IC operates over a temperature range of 0 to 70°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1020BN-15ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1020BN-15ZXC technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020BN-15ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.