
512Kb Asynchronous SRAM, 32K x 16 configuration, offering 15ns access time. Features a parallel interface and operates from a 2.5V to 2.7V supply voltage range. This CMOS component is housed in a lead-free TSOP-II 44-pin package suitable for surface mounting. Designed for reliable operation across a -40°C to 125°C temperature range.
Cypress CY7C1020CV26-15ZSXET technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 512Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 2.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020CV26-15ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
