Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, TSOP2-44
Cypress CY7C1020CV33-10ZCT technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.